Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z36

DigiKey Part Number
4878-MM3Z36TR-ND - Tape & Reel (TR)
4878-MM3Z36CT-ND - Cut Tape (CT)
4878-MM3Z36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z36
Description
DIODE ZENER 36V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02712 €81,36 €
6.0000,02413 €144,78 €
9.0000,02260 €203,40 €
15.0000,02088 €313,20 €
21.0000,01986 €417,06 €
30.0000,01886 €565,80 €
Manufacturers Standard Package
Unit Price without VAT:0,02712 €
Unit Price with VAT:0,03173 €