
KBPC3514FP | |
|---|---|
DigiKey Part Number | 2721-KBPC3514FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3514FP |
Description | BRIDGE RECT 1P 1.4KV 35A KBPC35 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Chassis Mount KBPC35 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC3514FP Models |
Category | Current - Average Rectified (Io) 35 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Packaging Box | Current - Reverse Leakage @ Vr 10 µA @ 1400 V |
Part Status Discontinued at DigiKey | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Chassis Mount |
Technology Standard | Package / Case 4-Square, KBPC35 |
Voltage - Peak Reverse (Max) 1.4 kV | Supplier Device Package KBPC35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,28217 € | 496,93 € |
| 120 | 4,24767 € | 509,72 € |
| 240 | 2,27396 € | 545,75 € |
| 480 | 2,03788 € | 978,18 € |
| Unit Price without VAT: | 8,28217 € |
|---|---|
| Unit Price with VAT: | 9,69014 € |








