
ESD4A45PLC1508 | |
|---|---|
DigiKey Part Number | 4878-ESD4A45PLC1508CT-ND - Cut Tape (CT) 4878-ESD4A45PLC1508DKR-ND - Digi-Reel® 4878-ESD4A45PLC1508TR-ND |
Manufacturer | |
Manufacturer Product Number | ESD4A45PLC1508 |
Description | ESD4A45PLC1508 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ESD4A45PLC1508 Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.4pF @ 1MHz |
Unidirectional Channels 4 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05520 € | 1,38 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,04224 € | 10,56 € |
| 500 | 0,03972 € | 19,86 € |
| 1.000 | 0,03765 € | 37,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05325 € | 159,75 € |
| 6.000 | 0,04785 € | 287,10 € |
| 9.000 | 0,04509 € | 405,81 € |
| 15.000 | 0,04199 € | 629,85 € |
| 21.000 | 0,04016 € | 843,36 € |
| 30.000 | 0,03837 € | 1.151,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

