DI280N10TL - MOSFET Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3991.31.2

DigiKey Part Number
4878-3991.31.2-ND
Manufacturer
Manufacturer Product Number
3991.31.2
Description
EVAL BOARD FOR DI280N10TL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DI280N10TL - MOSFET Power Management Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
3991.31.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
MOSFET
Embedded
No
Utilized IC / Part
DI280N10TL
Primary Attributes
-
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1174,10000 €174,10 €
Manufacturers Standard Package
Unit Price without VAT:174,10000 €
Unit Price with VAT:203,69700 €