
DI050P03PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI050P03PT-AQTR-ND - Tape & Reel (TR) 4878-DI050P03PT-AQCT-ND - Cut Tape (CT) 4878-DI050P03PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI050P03PT-AQ |
Description | MOSFET POWERQFN 3X3 P -30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 39W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI050P03PT-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3721 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73000 € | 7,30 € |
| 100 | 0,48260 € | 48,26 € |
| 500 | 0,37666 € | 188,33 € |
| 1.000 | 0,34254 € | 342,54 € |
| 2.000 | 0,31970 € | 639,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28278 € | 1.413,90 € |
| 10.000 | 0,26359 € | 2.635,90 € |
| 15.000 | 0,26119 € | 3.917,85 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

