
BZX84C3V3-C | |
|---|---|
DigiKey Part Number | 4878-BZX84C3V3-CTR-ND - Tape & Reel (TR) 4878-BZX84C3V3-CCT-ND - Cut Tape (CT) 4878-BZX84C3V3-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-C |
Description | ZENER, SOT-23, 3.3V, 0.3W, 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3 | Diotec Semiconductor | 18.902 | 4878-BZX84C3V3CT-ND | 0,14000 € | Parametric Equivalent |
| BZX84C3V3-AQ | Diotec Semiconductor | 1.618 | 4878-BZX84C3V3-AQCT-ND | 0,08000 € | Parametric Equivalent |
| BZX84B3V3 | Good-Ark Semiconductor | 5.636 | 4786-BZX84B3V3CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84B3V3-AU_R1_000A1 | Panjit International Inc. | 990 | 3757-BZX84B3V3-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84B3V3_R1_00001 | Panjit International Inc. | 5.620 | 3757-BZX84B3V3_R1_00001CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04170 € | 4,17 € |
| 500 | 0,03006 € | 15,03 € |
| 1.000 | 0,02628 € | 26,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02143 € | 64,29 € |
| 6.000 | 0,01898 € | 113,88 € |
| 9.000 | 0,01772 € | 159,48 € |
| 15.000 | 0,01631 € | 244,65 € |
| 21.000 | 0,01547 € | 324,87 € |
| 30.000 | 0,01466 € | 439,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

