New Product
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0-AQ

DigiKey Part Number
4878-BZX84C3V0-AQTR-ND - Tape & Reel (TR)
4878-BZX84C3V0-AQCT-ND - Cut Tape (CT)
4878-BZX84C3V0-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V0-AQ
Description
ZENER, SOT-23, 3V, 0.3W, 5%, AE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3_R1_00001Panjit International Inc.8.9593757-BZX84B3_R1_00001CT-ND0,09000 €Parametric Equivalent
BZX84B3V0Good-Ark Semiconductor3.8504786-BZX84B3V0CT-ND0,12000 €Parametric Equivalent
BZX84C3V0 RFGTaiwan Semiconductor Corporation3.762BZX84C3V0RFGCT-ND0,21000 €Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02880 €0,72 €
1000,02380 €2,38 €
2500,02144 €5,36 €
5000,02004 €10,02 €
1.0000,01888 €18,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01745 €52,35 €
6.0000,01675 €100,50 €
9.0000,01639 €147,51 €
15.0000,01600 €240,00 €
21.0000,01578 €331,38 €
30.0000,01556 €466,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €