
BZX84B6V2 | |
|---|---|
DigiKey Part Number | 4878-BZX84B6V2TR-ND - Tape & Reel (TR) 4878-BZX84B6V2CT-ND - Cut Tape (CT) 4878-BZX84B6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2 |
Description | DIODE ZENER 6.2V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05320 € | 5,32 € |
| 500 | 0,03858 € | 19,29 € |
| 1.000 | 0,03385 € | 33,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02779 € | 83,37 € |
| 6.000 | 0,02474 € | 148,44 € |
| 9.000 | 0,02317 € | 208,53 € |
| 15.000 | 0,02142 € | 321,30 € |
| 21.000 | 0,02037 € | 427,77 € |
| 30.000 | 0,01936 € | 580,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

