22.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-16CA

DigiKey Part Number
4878-TGL41-16CATR-ND - Tape & Reel (TR)
4878-TGL41-16CACT-ND - Cut Tape (CT)
4878-TGL41-16CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL41-16CA
Description
TVS DIODE 13.6VWM 22.5V DO213AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL41-16CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19200 €1,92 €
1000,12060 €12,06 €
5000,08948 €44,74 €
1.0000,07943 €79,43 €
2.0000,07095 €141,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06176 €308,80 €
10.0000,05607 €560,70 €
15.0000,05317 €797,55 €
25.0000,04991 €1.247,75 €
35.0000,04798 €1.679,30 €
50.0000,04610 €2.305,00 €
125.0000,04198 €5.247,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €