


BZT52B8V2 | |
|---|---|
DigiKey Part Number | 4878-BZT52B8V2TR-ND - Tape & Reel (TR) 4878-BZT52B8V2CT-ND - Cut Tape (CT) 4878-BZT52B8V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B8V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04168 € | 20,84 € |
| 1.000 | 0,03661 € | 36,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03012 € | 90,36 € |
| 6.000 | 0,02684 € | 161,04 € |
| 9.000 | 0,02517 € | 226,53 € |
| 15.000 | 0,02328 € | 349,20 € |
| 21.000 | 0,02216 € | 465,36 € |
| 30.000 | 0,02108 € | 632,40 € |
| 75.000 | 0,01869 € | 1.401,75 € |
| 150.000 | 0,01721 € | 2.581,50 € |
| 300.000 | 0,01597 € | 4.791,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

