
BC857A-AQ | |
|---|---|
DigiKey Part Number | 4878-BC857A-AQCT-ND - Cut Tape (CT) 4878-BC857A-AQDKR-ND - Digi-Reel® 4878-BC857A-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC857A-AQ |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC857A-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857A | Diotec Semiconductor | 1.500 | 4878-BC857ACT-ND | 0,10000 € | Parametric Equivalent |
| BC857A RFG | Taiwan Semiconductor Corporation | 8.982 | 1801-BC857ARFGCT-ND | 0,14000 € | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4.325 | 1801-BC857BRFGCT-ND | 0,14000 € | Similar |
| BC857C RFG | Taiwan Semiconductor Corporation | 5.540 | 1801-BC857CRFGCT-ND | 0,14000 € | Similar |
| BC857,235 | Rochester Electronics, LLC | 576.855 | 2156-BC857,235-1727-ND | 0,02550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02160 € | 0,54 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01604 € | 4,01 € |
| 500 | 0,01494 € | 7,47 € |
| 1.000 | 0,01405 € | 14,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02331 € | 69,93 € |
| 6.000 | 0,02067 € | 124,02 € |
| 9.000 | 0,01932 € | 173,88 € |
| 15.000 | 0,01781 € | 267,15 € |
| 21.000 | 0,01691 € | 355,11 € |
| 30.000 | 0,01603 € | 480,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |


