
BC849C | |
|---|---|
DigiKey Part Number | 4878-BC849CTR-ND - Tape & Reel (TR) 4878-BC849CCT-ND - Cut Tape (CT) 4878-BC849CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849C |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC849C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,02540 € | 12,70 € |
| 1.000 | 0,02217 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01804 € | 54,12 € |
| 6.000 | 0,01595 € | 95,70 € |
| 9.000 | 0,01488 € | 133,92 € |
| 15.000 | 0,01368 € | 205,20 € |
| 21.000 | 0,01297 € | 272,37 € |
| 30.000 | 0,01227 € | 368,10 € |
| 75.000 | 0,01074 € | 805,50 € |
| 150.000 | 0,00980 € | 1.470,00 € |
| 300.000 | 0,00901 € | 2.703,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |







