
BC847BP | |
|---|---|
DigiKey Part Number | 4878-BC847BPTR-ND - Tape & Reel (TR) 4878-BC847BPCT-ND - Cut Tape (CT) 4878-BC847BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BP |
Description | TRANS NPN 45V 0.1A DFN1006-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 150 mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | DFN1006-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02364 € | 236,40 € |
| 20.000 | 0,02129 € | 425,80 € |
| 30.000 | 0,02010 € | 603,00 € |
| 50.000 | 0,01875 € | 937,50 € |
| 70.000 | 0,01796 € | 1.257,20 € |
| 100.000 | 0,01718 € | 1.718,00 € |
| Unit Price without VAT: | 0,02364 € |
|---|---|
| Unit Price with VAT: | 0,02766 € |











