Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC327-25

DigiKey Part Number
4878-BC327-25CT-ND - Cut Tape (CT)
4878-BC327-25TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC327-25
Description
TRANS PNP 45V 0.8A TO-92
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC327-25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08900 €0,89 €
1000,05460 €5,46 €
5000,03970 €19,85 €
1.0000,03484 €34,84 €
2.0000,03073 €61,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,02727 €109,08 €
8.0000,02434 €194,72 €
12.0000,02285 €274,20 €
20.0000,02117 €423,40 €
28.0000,02017 €564,76 €
40.0000,01920 €768,00 €
100.0000,01708 €1.708,00 €
200.0000,01576 €3.152,00 €
400.0000,01466 €5.864,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €