Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS70-05W | |
|---|---|
DigiKey Part Number | 4878-BAS70-05WTR-ND - Tape & Reel (TR) 4878-BAS70-05WCT-ND - Cut Tape (CT) 4878-BAS70-05WDKR-ND |
Manufacturer | |
Manufacturer Product Number | BAS70-05W |
Description | SCHOTTKY, SOT-323, 70V, 70MA, 15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,03904 € | 19,52 € |
| 1.000 | 0,03424 € | 34,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02813 € | 84,39 € |
| 6.000 | 0,02504 € | 150,24 € |
| 9.000 | 0,02346 € | 211,14 € |
| 15.000 | 0,02168 € | 325,20 € |
| 21.000 | 0,02063 € | 433,23 € |
| 30.000 | 0,01961 € | 588,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,03904 € | 19,52 € |
| 1.000 | 0,03424 € | 34,24 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |





