
BAS16DW | |
|---|---|
DigiKey Part Number | 4878-BAS16DWCT-ND - Cut Tape (CT) 4878-BAS16DWDKR-ND - Digi-Reel® 4878-BAS16DWTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS16DW |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16DW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04040 € | 1,01 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,03064 € | 7,66 € |
| 500 | 0,02870 € | 14,35 € |
| 1.000 | 0,02713 € | 27,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04063 € | 121,89 € |
| 6.000 | 0,03634 € | 218,04 € |
| 9.000 | 0,03415 € | 307,35 € |
| 15.000 | 0,03169 € | 475,35 € |
| 21.000 | 0,03023 € | 634,83 € |
| 30.000 | 0,02882 € | 864,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

