
B40FS | |
|---|---|
DigiKey Part Number | 4878-B40FSTR-ND - Tape & Reel (TR) 4878-B40FSCT-ND - Cut Tape (CT) 4878-B40FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40FS |
Description | BRIDGE RECT 1P 80V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B40FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SO-DIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19210 € | 19,21 € |
| 500 | 0,14482 € | 72,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12176 € | 182,64 € |
| 3.000 | 0,11012 € | 330,36 € |
| 4.500 | 0,10419 € | 468,86 € |
| 7.500 | 0,09752 € | 731,40 € |
| 10.500 | 0,09357 € | 982,49 € |
| 15.000 | 0,08973 € | 1.345,95 € |
| 37.500 | 0,08130 € | 3.048,75 € |
| 75.000 | 0,07821 € | 5.865,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

