
B40C7000A | |
|---|---|
DigiKey Part Number | 4878-B40C7000A-ND |
Manufacturer | |
Manufacturer Product Number | B40C7000A |
Description | BRIDGE RECT 1P 80V 4.8A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B40C7000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 4.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,40100 € | 14,01 € |
| 100 | 0,95880 € | 95,88 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,55060 € |

