
1N5350B | |
|---|---|
DigiKey Part Number | 4878-1N5350BCT-ND - Cut Tape (CT) 4878-1N5350BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5350B |
Description | DIODE ZENER 13V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5350B Models |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.9 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22740 € | 22,74 € |
| 500 | 0,17208 € | 86,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,14245 € | 242,16 € |
| 3.400 | 0,12926 € | 439,48 € |
| 5.100 | 0,12253 € | 624,90 € |
| 8.500 | 0,11497 € | 977,25 € |
| 11.900 | 0,11049 € | 1.314,83 € |
| 17.000 | 0,10614 € | 1.804,38 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |


