Zener Diode 13 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5350B

DigiKey Part Number
4878-1N5350BCT-ND - Cut Tape (CT)
4878-1N5350BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5350B
Description
DIODE ZENER 13V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5350B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35500 €3,55 €
1000,22740 €22,74 €
5000,17208 €86,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,14245 €242,16 €
3.4000,12926 €439,48 €
5.1000,12253 €624,90 €
8.5000,11497 €977,25 €
11.9000,11049 €1.314,83 €
17.0000,10614 €1.804,38 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,67860 €