
ZXTN10150DZTA | |
|---|---|
DigiKey Part Number | 31-ZXTN10150DZTATR-ND - Tape & Reel (TR) 31-ZXTN10150DZTACT-ND - Cut Tape (CT) 31-ZXTN10150DZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN10150DZTA |
Description | TRANS NPN 150V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 135MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 250mV |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 135MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 500nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,27490 € | 27,49 € |
| 500 | 0,20962 € | 104,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18854 € | 188,54 € |
| 2.000 | 0,17080 € | 341,60 € |
| 3.000 | 0,16175 € | 485,25 € |
| 5.000 | 0,15157 € | 757,85 € |
| 7.000 | 0,14555 € | 1.018,85 € |
| 10.000 | 0,13969 € | 1.396,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |


