Direct

ZXT3M322TA | |
|---|---|
DigiKey Part Number | ZXT3M322TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT3M322TA |
Description | TRANS PNP 40V 3A 3MLP/DFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 190MHz 3 W Surface Mount 3-MLP/DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 25nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1.5A, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 190MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerSMD, Flat Leads | |
Supplier Device Package | 3-MLP/DFN (2x2) | |
Base Product Number |


