N-Channel 70 V 2.7A (Ta) 2W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN7A11GQTA

DigiKey Part Number
31-ZXMN7A11GQTATR-ND - Tape & Reel (TR)
31-ZXMN7A11GQTACT-ND - Cut Tape (CT)
31-ZXMN7A11GQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN7A11GQTA
Description
MOSFET BVDSS: 61V~100V SOT223 T&
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 70 V 2.7A (Ta) 2W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
70 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
130mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
298 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,86700 €8,67 €
1000,57880 €57,88 €
5000,45506 €227,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40279 €402,79 €
2.0000,37028 €740,56 €
3.0000,35373 €1.061,19 €
5.0000,33512 €1.675,60 €
7.0000,32972 €2.308,04 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,60290 €