N-Channel 30 V 7.2A (Ta) 2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN3B04N8TA

DigiKey Part Number
ZXMN3B04N8TR-ND - Tape & Reel (TR)
ZXMN3B04N8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZXMN3B04N8TA
Description
MOSFET N-CH 30V 7.2A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 7.2A (Ta) 2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 7.2A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
23.1 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2480 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.585
Factory Stock: 19.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,95100 €9,51 €
1000,63740 €63,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48792 €243,96 €
1.0000,44601 €446,01 €
1.5000,42465 €636,98 €
2.5000,40065 €1.001,62 €
3.5000,38643 €1.352,50 €
5.0000,37275 €1.863,75 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,75500 €