
ZXMC6A09DN8TA | |
|---|---|
DigiKey Part Number | ZXMC6A09DN8TATR-ND - Tape & Reel (TR) ZXMC6A09DN8TACT-ND - Cut Tape (CT) ZXMC6A09DN8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC6A09DN8TA |
Description | MOSFET N/P-CH 60V 3.9A/3.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.9A, 3.7A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A, 3.7A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 24.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1407pF @ 40V, 1580pF @ 40V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,56600 € | 15,66 € |
| 100 | 1,07830 € | 107,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84360 € | 421,80 € |
| 1.000 | 0,77856 € | 778,56 € |
| 1.500 | 0,74543 € | 1.118,14 € |
| 2.500 | 0,72226 € | 1.805,65 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

