
ZXCT214QBDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214QBDW-7TR-ND - Tape & Reel (TR) 31-ZXCT214QBDW-7CT-ND - Cut Tape (CT) 31-ZXCT214QBDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214QBDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 26V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Accuracy ±0.8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23800 € | 5,95 € |
| 100 | 0,20640 € | 20,64 € |
| 250 | 0,19116 € | 47,79 € |
| 500 | 0,18202 € | 91,01 € |
| 1.000 | 0,17448 € | 174,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16518 € | 495,54 € |
| 6.000 | 0,16063 € | 963,78 € |
| 9.000 | 0,15835 € | 1.425,15 € |
| 15.000 | 0,15583 € | 2.337,45 € |
| 21.000 | 0,15435 € | 3.241,35 € |
| 30.000 | 0,15293 € | 4.587,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

