Current Monitor Regulator High/Low-Side SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT213QCDW-7

DigiKey Part Number
31-ZXCT213QCDW-7TR-ND - Tape & Reel (TR)
31-ZXCT213QCDW-7CT-ND - Cut Tape (CT)
31-ZXCT213QCDW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT213QCDW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 26V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 125°C (TA)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
6-TSSOP, SC-88, SOT-363
Sensing Method
High/Low-Side
Supplier Device Package
SOT-363
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.875
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27400 €2,74 €
250,24400 €6,10 €
1000,21150 €21,15 €
2500,19600 €49,00 €
5000,18666 €93,33 €
1.0000,17896 €178,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16947 €508,41 €
6.0000,16482 €988,92 €
9.0000,16249 €1.462,41 €
15.0000,15991 €2.398,65 €
21.0000,15840 €3.326,40 €
30.0000,15695 €4.708,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €