
ZXCT213BDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213BDW-7TR-ND - Tape & Reel (TR) 31-ZXCT213BDW-7CT-ND - Cut Tape (CT) 31-ZXCT213BDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213BDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21320 € | 5,33 € |
| 100 | 0,18440 € | 18,44 € |
| 250 | 0,17064 € | 42,66 € |
| 500 | 0,16232 € | 81,16 € |
| 1.000 | 0,15547 € | 155,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14702 € | 441,06 € |
| 6.000 | 0,14289 € | 857,34 € |
| 9.000 | 0,14082 € | 1.267,38 € |
| 15.000 | 0,13852 € | 2.077,80 € |
| 21.000 | 0,13718 € | 2.880,78 € |
| 30.000 | 0,13589 € | 4.076,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

