
ZXCT210QCDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT210QCDW-7TR-ND - Tape & Reel (TR) 31-ZXCT210QCDW-7CT-ND - Cut Tape (CT) 31-ZXCT210QCDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210QCDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24000 € | 6,00 € |
| 100 | 0,20790 € | 20,79 € |
| 250 | 0,19268 € | 48,17 € |
| 500 | 0,18350 € | 91,75 € |
| 1.000 | 0,17594 € | 175,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16660 € | 499,80 € |
| 6.000 | 0,16203 € | 972,18 € |
| 9.000 | 0,15975 € | 1.437,75 € |
| 15.000 | 0,15721 € | 2.358,15 € |
| 21.000 | 0,15573 € | 3.270,33 € |
| 30.000 | 0,15430 € | 4.629,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

