
ZXCT199QC1DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QC1DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QC1DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QC1DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QC1DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 65µA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 70 kHz | Supplier Device Package SOT-363 |
Current - Input Bias 28 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24400 € | 6,10 € |
| 100 | 0,21150 € | 21,15 € |
| 250 | 0,19600 € | 49,00 € |
| 500 | 0,18666 € | 93,33 € |
| 1.000 | 0,17896 € | 178,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16947 € | 508,41 € |
| 6.000 | 0,16482 € | 988,92 € |
| 9.000 | 0,16249 € | 1.462,41 € |
| 15.000 | 0,15991 € | 2.398,65 € |
| 21.000 | 0,15840 € | 3.326,40 € |
| 30.000 | 0,15695 € | 4.708,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

