
ZX5T955ZTA | |
|---|---|
DigiKey Part Number | ZX5T955ZTR-ND - Tape & Reel (TR) ZX5T955ZCT-ND - Cut Tape (CT) ZX5T955ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T955ZTA |
Description | TRANS PNP 140V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 3 A 120MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 2.1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75500 € | 7,55 € |
| 100 | 0,49870 € | 49,87 € |
| 500 | 0,38886 € | 194,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35347 € | 353,47 € |
| 2.000 | 0,32370 € | 647,40 € |
| 3.000 | 0,30853 € | 925,59 € |
| 5.000 | 0,29148 € | 1.457,40 € |
| 7.000 | 0,28139 € | 1.969,73 € |
| 10.000 | 0,27158 € | 2.715,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |


