
ZX5T949GTA | |
|---|---|
DigiKey Part Number | ZX5T949GTR-ND - Tape & Reel (TR) ZX5T949GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZX5T949GTA |
Description | TRANS PNP 30V 5.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5.5 A 110MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZX5T949GTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 110MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 210mV @ 500mA, 5.5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61210 € | 61,21 € |
| 500 | 0,48144 € | 240,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43938 € | 439,38 € |
| 2.000 | 0,40401 € | 808,02 € |
| 3.000 | 0,38598 € | 1.157,94 € |
| 5.000 | 0,36573 € | 1.828,65 € |
| 7.000 | 0,35374 € | 2.476,18 € |
| 10.000 | 0,34209 € | 3.420,90 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

