
ZVN2106ASTZ | |
|---|---|
DigiKey Part Number | 31-ZVN2106ASTZTR-ND - Tape & Reel (TR) 31-ZVN2106ASTZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN2106ASTZ |
Description | MOSFET N-CH 60V 450MA E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 450mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 75 pF @ 18 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,39750 € | 39,75 € |
| 500 | 0,30786 € | 153,93 € |
| 1.000 | 0,27898 € | 278,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24704 € | 494,08 € |
| 4.000 | 0,22721 € | 908,84 € |
| 6.000 | 0,21711 € | 1.302,66 € |
| 10.000 | 0,20576 € | 2.057,60 € |
| 14.000 | 0,20332 € | 2.846,48 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |


