Similar
Similar
Similar

ZUMT720TC | |
|---|---|
DigiKey Part Number | ZUMT720TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZUMT720TC |
Description | TRANS PNP 40V 0.75A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 750 mA 220MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 750 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 750mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |




