
ZHCS1000TA | |
|---|---|
DigiKey Part Number | ZHCS1000TR-ND - Tape & Reel (TR) ZHCS1000CT-ND - Cut Tape (CT) ZHCS1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS1000TA |
Description | DIODE SCHOTTKY 40V 1A SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS1000TA Models |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 25V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,35680 € | 35,68 € |
| 500 | 0,27444 € | 137,22 € |
| 1.000 | 0,24793 € | 247,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21423 € | 642,69 € |
| 6.000 | 0,19725 € | 1.183,50 € |
| 9.000 | 0,18860 € | 1.697,40 € |
| 15.000 | 0,17889 € | 2.683,35 € |
| 21.000 | 0,17313 € | 3.635,73 € |
| 30.000 | 0,16754 € | 5.026,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |









