Diode 600 V 2A Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2JDFQ-13

DigiKey Part Number
US2JDFQ-13DITR-ND - Tape & Reel (TR)
US2JDFQ-13DICT-ND - Cut Tape (CT)
US2JDFQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2JDFQ-13
Description
DIODE STANDARD 600V 2A DFLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount D-Flat
Datasheet
 Datasheet
EDA/CAD Models
US2JDFQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D-Flat
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.367
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22900 €2,29 €
1000,17070 €17,07 €
5000,12816 €64,08 €
1.0000,11106 €111,06 €
2.0000,10284 €205,68 €
5.0000,09028 €451,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08009 €800,90 €
20.0000,07371 €1.474,20 €
30.0000,07369 €2.210,70 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €