Diode 200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SMA
DO-214AC

US1D_HF

DigiKey Part Number
31-US1D_HFTR-ND - Tape & Reel (TR)
31-US1D_HFCT-ND - Cut Tape (CT)
31-US1D_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1D_HF
Description
DIODE STANDARD 200V 1A SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS1DTaiwan Semiconductor Corporation5.1991801-HS1DCT-ND0,37000 €Parametric Equivalent
HS1DHTaiwan Semiconductor Corporation14.9951801-HS1DHCT-ND0,37000 €Parametric Equivalent
US1DTaiwan Semiconductor Corporation3.3091801-US1DCT-ND0,37000 €Parametric Equivalent
US1D R3GTaiwan Semiconductor Corporation2.062US1DR3GCT-ND0,68000 €Parametric Equivalent
US1D-E3/5ATVishay General Semiconductor - Diodes Division3.079US1D-E3/5ATGICT-ND0,51000 €Parametric Equivalent
In-Stock: 2.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07300 €0,73 €
250,06440 €1,61 €
1000,05430 €5,43 €
2500,04948 €12,37 €
5000,04662 €23,31 €
1.0000,04424 €44,24 €
2.5000,04173 €104,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05632 €281,60 €
10.0000,05099 €509,90 €
15.0000,04827 €724,05 €
25.0000,04522 €1.130,50 €
35.0000,04341 €1.519,35 €
50.0000,04165 €2.082,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €