Direct
Direct
Direct
Similar
Similar
Similar
Similar



US1A-13 | |
|---|---|
DigiKey Part Number | US1ADITR-ND - Tape & Reel (TR) US1ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | US1A-13 |
Description | DIODE STANDARD 50V 1A SMA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1A-13 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1A-13-F | Diodes Incorporated | 1.897 | US1A-FDICT-ND | 0,42000 € | Direct |
| US1D_HF | Diodes Incorporated | 2.485 | 31-US1D_HFCT-ND | 0,11000 € | Similar |
| EGF1A-E3/5CA | Vishay General Semiconductor - Diodes Division | 6.204 | 112-EGF1A-E3/5CACT-ND | 1,27000 € | Direct |
| EGF1A-E3/67A | Vishay General Semiconductor - Diodes Division | 8.752 | EGF1A-E3/67AGICT-ND | 1,27000 € | Direct |
| EGF1AHE3/67A | Vishay General Semiconductor - Diodes Division | 0 | EGF1AHE3/67A-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,11686 € | 3.505,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |






