
TT8M | |
|---|---|
DigiKey Part Number | 31-TT8MTR-ND - Tape & Reel (TR) 31-TT8MCT-ND - Cut Tape (CT) 31-TT8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT8M |
Description | BRIDGE RECT 1PHASE 1KV 8A TT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package TT |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT8M_HF | Diodes Incorporated | 1.477 | 31-TT8M_HFCT-ND | 0,75000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15654 € | 234,81 € |
| 3.000 | 0,14222 € | 426,66 € |
| 4.500 | 0,13492 € | 607,14 € |
| 7.500 | 0,13193 € | 989,47 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |




