
TLV431BFTA | |
|---|---|
DigiKey Part Number | TLV431BFTR-ND - Tape & Reel (TR) TLV431BFCT-ND - Cut Tape (CT) TLV431BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18480 € | 4,62 € |
| 100 | 0,15960 € | 15,96 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,14010 € | 70,05 € |
| 1.000 | 0,13407 € | 134,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12663 € | 379,89 € |
| 6.000 | 0,12298 € | 737,88 € |
| 9.000 | 0,12116 € | 1.090,44 € |
| 15.000 | 0,11913 € | 1.786,95 € |
| 21.000 | 0,11795 € | 2.476,95 € |
| 30.000 | 0,11682 € | 3.504,60 € |
| 75.000 | 0,11437 € | 8.577,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |




