


TB0720M-13-F | |
|---|---|
DigiKey Part Number | TB0720M-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB0720M-13-F |
Description | THYRISTOR 65V 250A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Diodes Incorporated | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 140pF |
Voltage - Breakover 88V | Mounting Type Surface Mount |
Voltage - Off State 65V | Package / Case DO-214AA, SMB |
Voltage - On State 3.5 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 250 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41229 € | 1.236,87 € |
| Unit Price without VAT: | 0,41229 € |
|---|---|
| Unit Price with VAT: | 0,48238 € |

