SR304-T-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.430
Unit Price: 0,78000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.859
Unit Price: 1,23000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 2.585
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 11.562
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.885
Unit Price: 1,23000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08156 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11245 €
Datasheet
Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR304-T-F

DigiKey Part Number
SR304-FDITR-ND - Tape & Reel (TR)
SR304-FDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR304-T-F
Description
DIODE SCHOTTKY 40V 3A DO201AD
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR304-T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,20391 €244,69 €
2.4000,18761 €450,26 €
3.6000,17925 €645,30 €
6.0000,16981 €1.018,86 €
8.4000,16419 €1.379,20 €
12.0000,16136 €1.936,32 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €