
SMF4L6.0CA-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L6.0CA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L6.0CA-7 |
Description | TVS DIODE 6VWM 10.3VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.3A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07998 € | 239,94 € |
| 6.000 | 0,07250 € | 435,00 € |
| 9.000 | 0,06868 € | 618,12 € |
| 15.000 | 0,06440 € | 966,00 € |
| 21.000 | 0,06185 € | 1.298,85 € |
| 30.000 | 0,05938 € | 1.781,40 € |
| 75.000 | 0,05465 € | 4.098,75 € |
| Unit Price without VAT: | 0,07998 € |
|---|---|
| Unit Price with VAT: | 0,09358 € |

