DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ8.0A-13-F

DigiKey Part Number
SMCJ8.0A-FDITR-ND - Tape & Reel (TR)
SMCJ8.0A-FDICT-ND - Cut Tape (CT)
SMCJ8.0A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8.0A-13-F
Description
TVS DIODE 8VWM 13.6VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ8.0A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,06100 €10,61 €
1000,71490 €71,49 €
5000,56678 €283,39 €
1.0000,52726 €527,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44492 €1.334,76 €
6.0000,43077 €2.584,62 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,95390 €