


SMCJ7.5CA-13 | |
|---|---|
DigiKey Part Number | SMCJ7.5CADITR-ND - Tape & Reel (TR) SMCJ7.5CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5CA-13 |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ7.5CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,45182 € | 13.554,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |











