Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ7.0CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ7.0CA-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0CA-13-F |
Description | TVS DIODE 7VWM 12VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ7.0CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 125A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25678 € | 770,34 € |
| 6.000 | 0,23757 € | 1.425,42 € |
| 9.000 | 0,22778 € | 2.050,02 € |
| 15.000 | 0,22591 € | 3.388,65 € |
| Unit Price without VAT: | 0,25678 € |
|---|---|
| Unit Price with VAT: | 0,30043 € |











