


SMCJ5.0A-13 | |
|---|---|
DigiKey Part Number | SMCJ5.0ADITR-ND - Tape & Reel (TR) SMCJ5.0ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-13 |
Description | TVS DIODE 5VWM 9.2VC SMC |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ5.0A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0A-13-F | Diodes Incorporated | 4.093 | SMCJ5.0A-FDICT-ND | 0,82000 € | Direct |
| MASMCJ5.0AE3 | Microchip Technology | 0 | 1086-6043-ND | 4,81065 € | Direct |
| MSMCJ5.0AE3 | Microchip Technology | 0 | 1086-8602-ND | 1,53556 € | Direct |
| SMCJ5.0A | Littelfuse Inc. | 37.263 | SMCJ5.0ALFCT-ND | 0,73000 € | Direct |
| SMCJ5.0A-E3/57T | Vishay General Semiconductor - Diodes Division | 6.956 | SMCJ5.0A-E3/57TGICT-ND | 0,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,40370 € | 12.111,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |








