SMCJ5.0CA-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 20.541
Unit Price: 0,39000 €

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,93990 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,60072 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.300
Unit Price: 0,42000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7
Unit Price: 0,83000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 55.888
Unit Price: 0,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33327 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.771
Unit Price: 0,27000 €
Datasheet
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ5.0CA-13

DigiKey Part Number
SMCJ5.0CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ5.0CA-13
Description
TVS DIODE 5VWM 9.2VC SMC
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ5.0CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes