275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ170A-13-F

DigiKey Part Number
SMCJ170A-FDITR-ND - Tape & Reel (TR)
SMCJ170A-FDICT-ND - Cut Tape (CT)
SMCJ170A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ170A-13-F
Description
TVS DIODE 170VWM 275VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ170A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,55900 €5,59 €
1000,36360 €36,36 €
5000,27982 €139,91 €
1.0000,25280 €252,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21848 €655,44 €
6.0000,20119 €1.207,14 €
9.0000,19238 €1.731,42 €
15.0000,18249 €2.737,35 €
21.0000,17663 €3.709,23 €
30.0000,17094 €5.128,20 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €