


SMCJ150CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ150CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ150CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ150CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA-13-F |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ150CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ150CA | Littelfuse Inc. | 15.123 | SMCJ150CALFCT-ND | 0,89000 € | Direct |
| SMCJ150CA | Bourns Inc. | 2.362 | SMCJ150CABCT-ND | 1,08000 € | Direct |
| SMCJ150CA | Taiwan Semiconductor Corporation | 3.846 | SMCJ150CAFSCT-ND | 0,89000 € | Direct |
| SMCJ150CA-E3/57T | Vishay General Semiconductor - Diodes Division | 7.165 | SMCJ150CA-E3/57TGICT-ND | 0,95000 € | Direct |
| SMCJ160CA | Littelfuse Inc. | 3.572 | SMCJ160CALFCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,28880 € | 28,88 € |
| 500 | 0,22044 € | 110,22 € |
| 1.000 | 0,19838 € | 198,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17033 € | 510,99 € |
| 6.000 | 0,15621 € | 937,26 € |
| 9.000 | 0,14901 € | 1.341,09 € |
| 15.000 | 0,14092 € | 2.113,80 € |
| 21.000 | 0,13613 € | 2.858,73 € |
| 30.000 | 0,13148 € | 3.944,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

